
CC0402DRNPO9BN9R1 | |
|---|---|
DigiKey Part Number | 311-1013-2-ND - Tape & Reel (TR) 311-1013-1-ND - Cut Tape (CT) 311-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DRNPO9BN9R1 |
Description | CAP CER 9.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DRNPO9BN9R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 50 | $0.13380 | $6.69 |
| 100 | $0.11340 | $11.34 |
| 500 | $0.07946 | $39.73 |
| 1,000 | $0.06927 | $69.27 |
| 2,500 | $0.05851 | $146.28 |
| 5,000 | $0.05207 | $260.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05262 | $526.20 |
| 20,000 | $0.04242 | $848.40 |
| 30,000 | $0.04025 | $1,207.50 |
| 50,000 | $0.03831 | $1,915.50 |
| 70,000 | $0.03643 | $2,550.10 |
| 100,000 | $0.03508 | $3,508.00 |
| 120,000 | $0.03444 | $4,132.80 |
| 240,000 | $0.03229 | $7,749.60 |
| 250,000 | $0.03217 | $8,042.50 |

