
CC0402DPNPO9BN5R6 | |
---|---|
DigiKey Part Number | 13-CC0402DPNPO9BN5R6TR-ND - Tape & Reel (TR) 13-CC0402DPNPO9BN5R6CT-ND - Cut Tape (CT) 13-CC0402DPNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DPNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DPNPO9BN5R6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14620 | $7.31 |
100 | $0.12480 | $12.48 |
500 | $0.08818 | $44.09 |
1,000 | $0.07702 | $77.02 |
2,500 | $0.06523 | $163.07 |
5,000 | $0.05817 | $290.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.04259 | $2,129.50 |
100,000 | $0.03957 | $3,957.00 |
150,000 | $0.03806 | $5,709.00 |
250,000 | $0.03447 | $8,617.50 |
350,000 | $0.03402 | $11,907.00 |
1,200,000 | $0.03252 | $39,024.00 |
1,250,000 | $0.03244 | $40,550.00 |