
CC0402CPNPO9BN4R3 | |
---|---|
DigiKey Part Number | 13-CC0402CPNPO9BN4R3TR-ND - Tape & Reel (TR) 13-CC0402CPNPO9BN4R3CT-ND - Cut Tape (CT) 13-CC0402CPNPO9BN4R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CPNPO9BN4R3 |
Description | CAP CER 4.3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CPNPO9BN4R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19600 | $1.96 |
50 | $0.13240 | $6.62 |
100 | $0.11190 | $11.19 |
500 | $0.07858 | $39.29 |
1,000 | $0.06846 | $68.46 |
2,500 | $0.05780 | $144.50 |
5,000 | $0.05140 | $257.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03732 | $1,866.00 |
100,000 | $0.03459 | $3,459.00 |
150,000 | $0.03323 | $4,984.50 |
250,000 | $0.03171 | $7,927.50 |
350,000 | $0.03083 | $10,790.50 |
500,000 | $0.02998 | $14,990.00 |
600,000 | $0.02957 | $17,742.00 |
1,200,000 | $0.02822 | $33,864.00 |
1,250,000 | $0.02814 | $35,175.00 |