0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402CPNPO9BN1R0

DigiKey Part Number
13-CC0402CPNPO9BN1R0TR-ND - Tape & Reel (TR)
13-CC0402CPNPO9BN1R0CT-ND - Cut Tape (CT)
13-CC0402CPNPO9BN1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402CPNPO9BN1R0
Description
CAP CER 1PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402CPNPO9BN1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.12800$6.40
100$0.10920$10.92
500$0.07670$38.35
1,000$0.06667$66.67
2,500$0.05626$140.65
5,000$0.05002$250.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03856$1,928.00
100,000$0.02904$2,904.00
150,000$0.02865$4,297.50
250,000$0.02732$6,830.00
350,000$0.02725$9,537.50
Manufacturers Standard Package