0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R9BB151

DigiKey Part Number
13-CC0201KRX7R9BB151TR-ND - Tape & Reel (TR)
13-CC0201KRX7R9BB151CT-ND - Cut Tape (CT)
13-CC0201KRX7R9BB151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R9BB151
Description
CAP CER 150PF 50V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R9BB151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,014
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.15820$7.91
100$0.13460$13.46
500$0.09546$47.73
1,000$0.08354$83.54
2,500$0.07095$177.38
5,000$0.06274$313.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03549$532.35
30,000$0.03510$1,053.00
45,000$0.03489$1,570.05
75,000$0.03465$2,598.75
105,000$0.03451$3,623.55
150,000$0.03437$5,155.50
180,000$0.03430$6,174.00
360,000$0.03406$12,261.60
375,000$0.03405$12,768.75
Manufacturers Standard Package