


CC0201KRX7R9BB101 | |
---|---|
DigiKey Part Number | 311-1401-2-ND - Tape & Reel (TR) 311-1401-1-ND - Cut Tape (CT) 311-1401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB101 |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R9BB101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13200 | $1.32 |
50 | $0.08900 | $4.45 |
100 | $0.07410 | $7.41 |
500 | $0.05120 | $25.60 |
1,000 | $0.04421 | $44.21 |
2,500 | $0.03685 | $92.12 |
5,000 | $0.03243 | $162.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03026 | $453.90 |
30,000 | $0.02439 | $731.70 |
45,000 | $0.02307 | $1,038.15 |
75,000 | $0.02161 | $1,620.75 |
105,000 | $0.02076 | $2,179.80 |
150,000 | $0.01994 | $2,991.00 |
180,000 | $0.01955 | $3,519.00 |
360,000 | $0.01824 | $6,566.40 |
375,000 | $0.01817 | $6,813.75 |