


CC0201KRX7R8BB471 | |
|---|---|
DigiKey Part Number | 311-1611-2-ND - Tape & Reel (TR) 311-1611-1-ND - Cut Tape (CT) 311-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB471 |
Description | CAP CER 470PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R8BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17900 | $1.79 |
| 50 | $0.12080 | $6.04 |
| 100 | $0.10280 | $10.28 |
| 500 | $0.07196 | $35.98 |
| 1,000 | $0.06258 | $62.58 |
| 2,500 | $0.05267 | $131.68 |
| 5,000 | $0.04676 | $233.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03549 | $532.35 |
| 30,000 | $0.03510 | $1,053.00 |
| 45,000 | $0.03415 | $1,536.75 |
| 75,000 | $0.03218 | $2,413.50 |
| 105,000 | $0.03103 | $3,258.15 |
| 150,000 | $0.03097 | $4,645.50 |
| 180,000 | $0.02940 | $5,292.00 |
| 360,000 | $0.02764 | $9,950.40 |
| 375,000 | $0.02755 | $10,331.25 |

