CC0201KRX5R5BB683 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 339,761
Unit Price: $0.82000
Datasheet

Similar


Murata Electronics
In Stock: 125,451
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02697
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,342
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04876
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04192
Datasheet
0.068 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX5R5BB683

DigiKey Part Number
311-1592-2-ND - Tape & Reel (TR)
311-1592-1-ND - Cut Tape (CT)
311-1592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX5R5BB683
Description
CAP CER 0.068UF 6.3V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX5R5BB683 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R60J683KE19DMurata Electronics339,761490-3171-1-ND$0.82000Direct
GRM033C80J683KE15DMurata Electronics125,451490-10397-1-ND$0.82000Similar
0201X683K6R3CTWalsin Technology Corporation01292-0201X683K6R3CTTR-ND$0.02697Parametric Equivalent
CL03A683KQ3NNNCSamsung Electro-Mechanics1,3421276-1340-1-ND$1.56000Parametric Equivalent
GRT033R60J683KE01DMurata Electronics0490-GRT033R60J683KE01DTR-ND$0.04876Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
50$0.20380$10.19
100$0.17430$17.43
500$0.12480$62.40
1,000$0.10967$109.67
2,500$0.09372$234.30
5,000$0.08417$420.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06895$1,034.25
30,000$0.06347$1,904.10
45,000$0.06072$2,732.40
75,000$0.05769$4,326.75
105,000$0.05591$5,870.55
150,000$0.05421$8,131.50
Manufacturers Standard Package