
GRM033R60J683KE19D | |
|---|---|
DigiKey Part Number | 490-3171-2-ND - Tape & Reel (TR) 490-3171-1-ND - Cut Tape (CT) 490-3171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J683KE19D |
Description | CAP CER 0.068UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J683KE19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.11260 | $11.26 |
| 500 | $0.07892 | $39.46 |
| 1,000 | $0.06865 | $68.65 |
| 2,500 | $0.05788 | $144.70 |
| 5,000 | $0.05142 | $257.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04224 | $633.60 |
| 30,000 | $0.03847 | $1,154.10 |
| 45,000 | $0.03658 | $1,646.10 |
| 75,000 | $0.03450 | $2,587.50 |
| 105,000 | $0.03328 | $3,494.40 |
| 150,000 | $0.03210 | $4,815.00 |

