0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201JRX7R9BB151

DigiKey Part Number
13-CC0201JRX7R9BB151TR-ND - Tape & Reel (TR)
13-CC0201JRX7R9BB151CT-ND - Cut Tape (CT)
13-CC0201JRX7R9BB151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRX7R9BB151
Description
CAP CER 150PF 50V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRX7R9BB151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25300$2.53
50$0.17300$8.65
100$0.14690$14.69
500$0.10460$52.30
1,000$0.09170$91.70
2,500$0.07809$195.23
5,000$0.06995$349.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05989$898.35
30,000$0.05498$1,649.40
45,000$0.05252$2,363.40
75,000$0.04980$3,735.00
105,000$0.04821$5,062.05
150,000$0.04669$7,003.50
180,000$0.04596$8,272.80
360,000$0.04352$15,667.20
375,000$0.04339$16,271.25
Manufacturers Standard Package