


CC0201JRX7R9BB102 | |
---|---|
DigiKey Part Number | 13-CC0201JRX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0201JRX7R9BB102CT-ND - Cut Tape (CT) 13-CC0201JRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.10680 | $5.34 |
100 | $0.09030 | $9.03 |
500 | $0.06290 | $31.45 |
1,000 | $0.05452 | $54.52 |
2,500 | $0.04572 | $114.30 |
5,000 | $0.04043 | $202.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03396 | $509.40 |
30,000 | $0.03080 | $924.00 |
45,000 | $0.02922 | $1,314.90 |
75,000 | $0.02747 | $2,060.25 |
105,000 | $0.02645 | $2,777.25 |
150,000 | $0.02546 | $3,819.00 |
180,000 | $0.02500 | $4,500.00 |
360,000 | $0.02343 | $8,434.80 |
375,000 | $0.02335 | $8,756.25 |