
CC0201JRNPO9BN470 | |
---|---|
DigiKey Part Number | 311-3317-2-ND - Tape & Reel (TR) 311-3317-1-ND - Cut Tape (CT) 311-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
50 | $0.08060 | $4.03 |
100 | $0.06830 | $6.83 |
500 | $0.04692 | $23.46 |
1,000 | $0.04050 | $40.50 |
2,500 | $0.03365 | $84.12 |
5,000 | $0.02957 | $147.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02455 | $368.25 |
30,000 | $0.02285 | $685.50 |
45,000 | $0.01953 | $878.85 |
105,000 | $0.01874 | $1,967.70 |
150,000 | $0.01799 | $2,698.50 |
180,000 | $0.01763 | $3,173.40 |
360,000 | $0.01642 | $5,911.20 |
375,000 | $0.01635 | $6,131.25 |