
CC0201JRNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-CC0201JRNPO9BN151TR-ND - Tape & Reel (TR) 13-CC0201JRNPO9BN151CT-ND - Cut Tape (CT) 13-CC0201JRNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN151 |
Description | CAP 0201 50V 150 PF NPO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 50 | $0.16160 | $8.08 |
| 100 | $0.13710 | $13.71 |
| 500 | $0.09724 | $48.62 |
| 1,000 | $0.08509 | $85.09 |
| 2,500 | $0.07228 | $180.70 |
| 5,000 | $0.06462 | $323.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05517 | $827.55 |
| 30,000 | $0.05057 | $1,517.10 |
| 45,000 | $0.04826 | $2,171.70 |
| 75,000 | $0.04571 | $3,428.25 |
| 105,000 | $0.04422 | $4,643.10 |
| 150,000 | $0.04278 | $6,417.00 |
| 180,000 | $0.04210 | $7,578.00 |
| 360,000 | $0.03981 | $14,331.60 |
| 375,000 | $0.03969 | $14,883.75 |

