
CC0201JRNPO8BN820 | |
|---|---|
DigiKey Part Number | 311-1395-2-ND - Tape & Reel (TR) 311-1395-1-ND - Cut Tape (CT) 311-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO8BN820 |
Description | CAP CER 82PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO8BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13900 | $1.39 |
| 50 | $0.08820 | $4.41 |
| 100 | $0.07510 | $7.51 |
| 500 | $0.05172 | $25.86 |
| 1,000 | $0.04455 | $44.55 |
| 2,500 | $0.03717 | $92.92 |
| 5,000 | $0.03275 | $163.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02999 | $449.85 |

