
CC0201JRNPO8BN560 | |
|---|---|
DigiKey Part Number  | 311-1384-2-ND - Tape & Reel (TR) 311-1384-1-ND - Cut Tape (CT) 311-1384-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0201JRNPO8BN560  | 
Description  | CAP CER 56PF 25V C0G/NPO 0201  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0201JRNPO8BN560 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.13100 | $1.31 | 
| 50 | $0.08320 | $4.16 | 
| 100 | $0.06930 | $6.93 | 
| 500 | $0.04780 | $23.90 | 
| 1,000 | $0.04120 | $41.20 | 
| 2,500 | $0.03426 | $85.65 | 
| 5,000 | $0.03012 | $150.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.02999 | $449.85 | 
| 30,000 | $0.02256 | $676.80 | 
| 45,000 | $0.02132 | $959.40 | 
| 75,000 | $0.01995 | $1,496.25 | 
| 105,000 | $0.01915 | $2,010.75 | 
| 150,000 | $0.01838 | $2,757.00 | 
| 180,000 | $0.01802 | $3,243.60 | 
| 360,000 | $0.01679 | $6,044.40 | 
| 375,000 | $0.01672 | $6,270.00 | 

