
CC0201JRNPO8BN470 | |
|---|---|
DigiKey Part Number  | 311-1389-2-ND - Tape & Reel (TR) 311-1389-1-ND - Cut Tape (CT) 311-1389-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0201JRNPO8BN470  | 
Description  | CAP CER 47PF 25V C0G/NPO 0201  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0201JRNPO8BN470 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.13900 | $1.39 | 
| 50 | $0.08980 | $4.49 | 
| 100 | $0.07510 | $7.51 | 
| 500 | $0.05188 | $25.94 | 
| 1,000 | $0.04487 | $44.87 | 
| 2,500 | $0.03740 | $93.50 | 
| 5,000 | $0.03294 | $164.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.02999 | $449.85 | 

