
CC0201FRNPO9BN820 | |
---|---|
DigiKey Part Number | 13-CC0201FRNPO9BN820TR-ND - Tape & Reel (TR) 13-CC0201FRNPO9BN820CT-ND - Cut Tape (CT) 13-CC0201FRNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19600 | $1.96 |
50 | $0.12900 | $6.45 |
100 | $0.11030 | $11.03 |
500 | $0.07728 | $38.64 |
1,000 | $0.06731 | $67.31 |
2,500 | $0.05679 | $141.97 |
5,000 | $0.05050 | $252.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04275 | $641.25 |
30,000 | $0.03896 | $1,168.80 |
45,000 | $0.03707 | $1,668.15 |
75,000 | $0.03498 | $2,623.50 |
105,000 | $0.03375 | $3,543.75 |
150,000 | $0.03258 | $4,887.00 |
180,000 | $0.03202 | $5,763.60 |
360,000 | $0.03014 | $10,850.40 |
375,000 | $0.03004 | $11,265.00 |