0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201FRNPO9BN470

DigiKey Part Number
13-CC0201FRNPO9BN470TR-ND - Tape & Reel (TR)
13-CC0201FRNPO9BN470CT-ND - Cut Tape (CT)
13-CC0201FRNPO9BN470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201FRNPO9BN470
Description
CAP CER 47PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201FRNPO9BN470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35100$3.51
50$0.23820$11.91
100$0.20480$20.48
500$0.14816$74.08
1,000$0.13086$130.86
2,500$0.11265$281.62
5,000$0.10169$508.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08819$1,322.85
30,000$0.08160$2,448.00
45,000$0.07830$3,523.50
75,000$0.07464$5,598.00
105,000$0.07250$7,612.50
150,000$0.07045$10,567.50
180,000$0.06947$12,504.60
360,000$0.06620$23,832.00
375,000$0.06602$24,757.50
Manufacturers Standard Package