0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201FRNPO9BN270

DigiKey Part Number
13-CC0201FRNPO9BN270TR-ND - Tape & Reel (TR)
13-CC0201FRNPO9BN270CT-ND - Cut Tape (CT)
13-CC0201FRNPO9BN270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201FRNPO9BN270
Description
CAP CER 27PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201FRNPO9BN270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,104
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28600$2.86
50$0.19280$9.64
100$0.16500$16.50
500$0.11828$59.14
1,000$0.10383$103.83
2,500$0.08888$222.20
5,000$0.07981$399.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05295$794.25
30,000$0.05240$1,572.00
45,000$0.05211$2,344.95
75,000$0.05178$3,883.50
105,000$0.05159$5,416.95
150,000$0.05139$7,708.50
180,000$0.05130$9,234.00
360,000$0.05047$18,169.20
375,000$0.05033$18,873.75
Manufacturers Standard Package