0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201FRNPO9BN180

DigiKey Part Number
13-CC0201FRNPO9BN180TR-ND - Tape & Reel (TR)
13-CC0201FRNPO9BN180CT-ND - Cut Tape (CT)
13-CC0201FRNPO9BN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201FRNPO9BN180
Description
CAP CER 18PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,982
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
50$0.12900$6.45
100$0.11030$11.03
500$0.07728$38.64
1,000$0.06731$67.31
2,500$0.05679$141.97
5,000$0.05050$252.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03554$533.10
30,000$0.03514$1,054.20
45,000$0.03493$1,571.85
75,000$0.03469$2,601.75
105,000$0.03375$3,543.75
150,000$0.03258$4,887.00
180,000$0.03202$5,763.60
360,000$0.03127$11,257.20
Manufacturers Standard Package