
CC0201FRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0201FRNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0201FRNPO9BN100CT-ND - Cut Tape (CT) 13-CC0201FRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 50 | $0.12900 | $6.45 |
| 100 | $0.11010 | $11.01 |
| 500 | $0.07718 | $38.59 |
| 1,000 | $0.06723 | $67.23 |
| 2,500 | $0.05672 | $141.80 |
| 5,000 | $0.05044 | $252.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04269 | $640.35 |
| 30,000 | $0.03891 | $1,167.30 |
| 45,000 | $0.03703 | $1,666.35 |
| 75,000 | $0.03493 | $2,619.75 |
| 105,000 | $0.03371 | $3,539.55 |
| 150,000 | $0.03254 | $4,881.00 |
| 180,000 | $0.03198 | $5,756.40 |
| 360,000 | $0.03011 | $10,839.60 |
| 375,000 | $0.03001 | $11,253.75 |

