
CC0201FRNPO8BN120 | |
---|---|
DigiKey Part Number | 13-CC0201FRNPO8BN120TR-ND - Tape & Reel (TR) 13-CC0201FRNPO8BN120CT-ND - Cut Tape (CT) 13-CC0201FRNPO8BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO8BN120 |
Description | CAP CER 12PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201FRNPO8BN120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.29240 | $14.62 |
100 | $0.20120 | $20.12 |
500 | $0.19756 | $98.78 |
1,000 | $0.17563 | $175.63 |
2,500 | $0.15243 | $381.08 |
5,000 | $0.13849 | $692.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10533 | $1,579.95 |
75,000 | $0.10406 | $7,804.50 |
105,000 | $0.10133 | $10,639.65 |
150,000 | $0.09872 | $14,808.00 |
180,000 | $0.09747 | $17,544.60 |
360,000 | $0.09330 | $33,588.00 |
375,000 | $0.09308 | $34,905.00 |