
CC0201FPNPO8BN120 | |
---|---|
DigiKey Part Number | 13-CC0201FPNPO8BN120TR-ND - Tape & Reel (TR) 13-CC0201FPNPO8BN120CT-ND - Cut Tape (CT) 13-CC0201FPNPO8BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FPNPO8BN120 |
Description | CAP CER 12PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201FPNPO8BN120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44900 | $4.49 |
50 | $0.31040 | $15.52 |
100 | $0.26790 | $26.79 |
500 | $0.19654 | $98.27 |
1,000 | $0.17473 | $174.73 |
2,500 | $0.15165 | $379.12 |
5,000 | $0.13778 | $688.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.10715 | $5,357.50 |
100,000 | $0.10119 | $10,119.00 |
150,000 | $0.09821 | $14,731.50 |
250,000 | $0.09491 | $23,727.50 |
350,000 | $0.09297 | $32,539.50 |
500,000 | $0.09112 | $45,560.00 |
600,000 | $0.09024 | $54,144.00 |