
CC0201CRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 311-3673-2-ND - Tape & Reel (TR) 311-3673-1-ND - Cut Tape (CT) 311-3673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN5R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.09460 | $4.73 |
| 100 | $0.07910 | $7.91 |
| 500 | $0.05482 | $27.41 |
| 1,000 | $0.04740 | $47.40 |
| 2,500 | $0.03962 | $99.05 |
| 5,000 | $0.03493 | $174.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02676 | $401.40 |
| 30,000 | $0.02640 | $792.00 |
| 45,000 | $0.02500 | $1,125.00 |
| 75,000 | $0.02345 | $1,758.75 |
| 105,000 | $0.02305 | $2,420.25 |
| 150,000 | $0.01980 | $2,970.00 |

