
| CC0201CPNPO9BN1R5 | |
|---|---|
| DigiKey Part Number | 13-CC0201CPNPO9BN1R5TR-ND - Tape & Reel (TR) 13-CC0201CPNPO9BN1R5CT-ND - Cut Tape (CT) 13-CC0201CPNPO9BN1R5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0201CPNPO9BN1R5 | 
| Description | CAP CER 1.5PF 50V C0G/NPO 0201 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0201CPNPO9BN1R5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.20400 | $2.04 | 
| 50 | $0.13380 | $6.69 | 
| 100 | $0.11340 | $11.34 | 
| 500 | $0.07980 | $39.90 | 
| 1,000 | $0.06951 | $69.51 | 
| 2,500 | $0.05871 | $146.78 | 
| 5,000 | $0.05225 | $261.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | $0.03484 | $1,742.00 | 
| 100,000 | $0.03453 | $3,453.00 | 
| 150,000 | $0.03383 | $5,074.50 | 
| 250,000 | $0.03230 | $8,075.00 | 
| 350,000 | $0.03140 | $10,990.00 | 
| 500,000 | $0.03132 | $15,660.00 | 
| 600,000 | $0.02876 | $17,256.00 | 
| 1,250,000 | $0.02868 | $35,850.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China