
CC0201CPNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 13-CC0201CPNPO9BN1R5TR-ND - Tape & Reel (TR) 13-CC0201CPNPO9BN1R5CT-ND - Cut Tape (CT) 13-CC0201CPNPO9BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CPNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CPNPO9BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 50 | $0.13380 | $6.69 |
| 100 | $0.11340 | $11.34 |
| 500 | $0.07980 | $39.90 |
| 1,000 | $0.06951 | $69.51 |
| 2,500 | $0.05871 | $146.78 |
| 5,000 | $0.05225 | $261.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03484 | $1,742.00 |
| 100,000 | $0.03453 | $3,453.00 |
| 150,000 | $0.03383 | $5,074.50 |
| 250,000 | $0.03230 | $8,075.00 |
| 350,000 | $0.03140 | $10,990.00 |
| 500,000 | $0.03132 | $15,660.00 |
| 600,000 | $0.02876 | $17,256.00 |
| 1,250,000 | $0.02868 | $35,850.00 |

