
CC0201BRNPO9BN2R4 | |
---|---|
DigiKey Part Number | 13-CC0201BRNPO9BN2R4TR-ND - Tape & Reel (TR) 13-CC0201BRNPO9BN2R4CT-ND - Cut Tape (CT) 13-CC0201BRNPO9BN2R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN2R4 |
Description | CAP CER 2.4PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN2R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17900 | $8.95 |
100 | $0.15270 | $15.27 |
500 | $0.10888 | $54.44 |
1,000 | $0.09549 | $95.49 |
2,500 | $0.08142 | $203.55 |
5,000 | $0.07296 | $364.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06255 | $938.25 |
30,000 | $0.05747 | $1,724.10 |
45,000 | $0.05492 | $2,471.40 |
75,000 | $0.05211 | $3,908.25 |
105,000 | $0.05046 | $5,298.30 |
150,000 | $0.04888 | $7,332.00 |
180,000 | $0.04813 | $8,663.40 |
360,000 | $0.04560 | $16,416.00 |
375,000 | $0.04547 | $17,051.25 |