
CC0201BRNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 311-3663-2-ND - Tape & Reel (TR) 311-3663-1-ND - Cut Tape (CT) 311-3663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18800 | $1.88 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.10520 | $10.52 |
| 500 | $0.07376 | $36.88 |
| 1,000 | $0.06421 | $64.21 |
| 2,500 | $0.05411 | $135.28 |
| 5,000 | $0.04805 | $240.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04061 | $609.15 |
| 30,000 | $0.03804 | $1,141.20 |
| 45,000 | $0.02841 | $1,278.45 |

