
CC0201BRNPO8BN1R5 | |
---|---|
DigiKey Part Number | 311-3659-2-ND - Tape & Reel (TR) 311-3659-1-ND - Cut Tape (CT) 311-3659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BN1R5 |
Description | CAP CER 1.5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO8BN1R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26100 | $2.61 |
50 | $0.17800 | $8.90 |
100 | $0.15190 | $15.19 |
500 | $0.10832 | $54.16 |
1,000 | $0.09501 | $95.01 |
2,500 | $0.08100 | $202.50 |
5,000 | $0.07259 | $362.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04426 | $663.90 |
30,000 | $0.04378 | $1,313.40 |
45,000 | $0.04353 | $1,958.85 |
75,000 | $0.04325 | $3,243.75 |
105,000 | $0.04308 | $4,523.40 |
150,000 | $0.04291 | $6,436.50 |
180,000 | $0.04283 | $7,709.40 |
360,000 | $0.04255 | $15,318.00 |
375,000 | $0.04254 | $15,952.50 |