22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO8BN220

DigiKey Part Number
13-CC0100JRNPO8BN220TR-ND - Tape & Reel (TR)
13-CC0100JRNPO8BN220CT-ND - Cut Tape (CT)
13-CC0100JRNPO8BN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO8BN220
Description
CAP CER 22PF 25V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO8BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC01CG220J25NTCal-Chip Electronics, Inc.20,0004713-GMC01CG220J25NTCT-ND$0.82000Parametric Equivalent
KGM02ACG1E220JHKYOCERA AVX44,444478-KGM02ACG1E220JHCT-ND$0.82000Parametric Equivalent
MSAST042SCG220JWNA01Taiyo Yuden33,000587-MSAST042SCG220JWNA01CT-ND$0.82000Parametric Equivalent
TMK042CG220JC-WTaiyo Yuden124,727587-5763-1-ND$0.82000Parametric Equivalent
In-Stock: 19,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.14003$2,800.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51800$5.18
50$0.36180$18.09
100$0.31240$31.24
500$0.23102$115.51
1,000$0.20595$205.95
2,500$0.17962$449.05
5,000$0.16377$818.85
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
50$0.31240$15.62
100$0.26970$26.97
500$0.19682$98.41
1,000$0.17421$174.21
2,500$0.15019$375.47
5,000$0.13567$678.35
* All Digi-Reel orders will add a $55.00 reeling fee.