
MSAST042SCG220JWNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST042SCG220JWNA01TR-ND - Tape & Reel (TR) 587-MSAST042SCG220JWNA01CT-ND - Cut Tape (CT) 587-MSAST042SCG220JWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST042SCG220JWNA01 |
Description | CAP CER 22PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST042SCG220JWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG220JC-W | Taiyo Yuden | 124,727 | 587-5763-1-ND | $0.82000 | Parametric Equivalent |
| CC0100JRNPO8BN220 | YAGEO | 19,700 | 13-CC0100JRNPO8BN220CT-ND | $0.82000 | Parametric Equivalent |
| GMC01CG220J25NT | Cal-Chip Electronics, Inc. | 20,000 | 4713-GMC01CG220J25NTCT-ND | $0.82000 | Parametric Equivalent |
| KGM02ACG1E220JH | KYOCERA AVX | 44,444 | 478-KGM02ACG1E220JHCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 50 | $0.15780 | $7.89 |
| 100 | $0.13480 | $13.48 |
| 500 | $0.09504 | $47.52 |
| 1,000 | $0.08304 | $83.04 |
| 2,500 | $0.07041 | $176.03 |
| 5,000 | $0.06283 | $314.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.04729 | $1,891.60 |
| 80,000 | $0.04383 | $3,506.40 |
| 120,000 | $0.04211 | $5,053.20 |
| 200,000 | $0.04019 | $8,038.00 |
| 280,000 | $0.03907 | $10,939.60 |
| 400,000 | $0.03799 | $15,196.00 |

