
CC0100JRNPO7BN390 | |
---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN390TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN390CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN390 |
Description | CAP CER 39PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39740 | $19.87 |
100 | $0.34400 | $34.40 |
500 | $0.25586 | $127.93 |
1,000 | $0.22868 | $228.68 |
2,500 | $0.20002 | $500.05 |
5,000 | $0.18279 | $913.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.15699 | $3,139.80 |
40,000 | $0.14741 | $5,896.40 |
60,000 | $0.14261 | $8,556.60 |
100,000 | $0.13729 | $13,729.00 |
140,000 | $0.13418 | $18,785.20 |
200,000 | $0.13119 | $26,238.00 |
240,000 | $0.12978 | $31,147.20 |
480,000 | $0.12501 | $60,004.80 |
500,000 | $0.12475 | $62,375.00 |