
CC0100JRNPO7BN270 | |
---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN270TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN270CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN270 |
Description | CAP CER 27PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45700 | $4.57 |
50 | $0.31360 | $15.68 |
100 | $0.27040 | $27.04 |
500 | $0.19818 | $99.09 |
1,000 | $0.17612 | $176.12 |
2,500 | $0.15201 | $380.03 |
5,000 | $0.13900 | $695.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.11810 | $2,362.00 |
40,000 | $0.11034 | $4,413.60 |
60,000 | $0.10646 | $6,387.60 |
100,000 | $0.10216 | $10,216.00 |
140,000 | $0.09964 | $13,949.60 |