
BK600-160-SY | |
|---|---|
DigiKey Part Number | 13-BK600-160-SY-ND |
Manufacturer | |
Manufacturer Product Number | BK600-160-SY |
Description | PTC RESET FUSE 500V 160MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 500V 160 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 500V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 320 mA | |
Current - Max | 3 A | |
Time to Trip | 7.5 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 12 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" L x 0.256" W (15.00mm x 6.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 5 | $5.92400 | $29.62 |
| 10 | $5.45800 | $54.58 |
| 50 | $4.53120 | $226.56 |
| 100 | $4.18120 | $418.12 |
| 250 | $3.75880 | $939.70 |
| 500 | $3.46654 | $1,733.27 |
| 1,000 | $3.19585 | $3,195.85 |
| 5,000 | $2.64128 | $13,206.40 |



