MFG_BK16-1400-SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK600-110-SY

DigiKey Part Number
13-BK600-110-SY-ND
Manufacturer
Manufacturer Product Number
BK600-110-SY
Description
PTC RESET FUSE 500V 110MA RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 500V 110 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
500V
Current - Hold (Ih) (Max)
110 mA
Current - Trip (It)
220 mA
Current - Max
3 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
6 Ohms
Resistance - Post Trip (R1) (Max)
18 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.591" L x 0.256" W (15.00mm x 6.50mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.61000$6.61
5$5.46600$27.33
10$5.03400$50.34
50$4.17880$208.94
100$3.85570$385.57
250$3.46572$866.43
500$3.19634$1,598.17
1,000$2.94693$2,946.93
5,000$2.43582$12,179.10
Manufacturers Standard Package