
BK60-160-DZ | |
|---|---|
DigiKey Part Number | 13-BK60-160-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK60-160-DZ |
Description | PTC RESET FUSE 60V 1.6A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 11.4 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.642" Dia x 0.122" T (16.30mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.6 A | Height - Seated (Max) 0.839" (21.30mm) |
Current - Trip (It) 3.2 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0160FF1A | Bel Fuse Inc. | 331 | 5923-0ZRR0160FF1A-ND | $4.60000 | Parametric Equivalent |
| RXEF160 | Littelfuse Inc. | 7,480 | RXEF160HF-ND | $5.76000 | Parametric Equivalent |
| RXEF160-2 | Littelfuse Inc. | 5,309 | RXEF160-2HFCT-ND | $6.58000 | Parametric Equivalent |
| RXEF160-AP | Littelfuse Inc. | 1 | RXEF160-APCT-ND | $5.84000 | Parametric Equivalent |
| RXEF160K | Littelfuse Inc. | 1,662 | RXEF160KHF-ND | $5.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 5 | $3.12400 | $15.62 |
| 10 | $2.88600 | $28.86 |
| 50 | $2.39420 | $119.71 |
| 100 | $2.20990 | $220.99 |
| 250 | $1.98664 | $496.66 |
| 500 | $1.83258 | $916.29 |
| 1,000 | $1.69009 | $1,690.09 |
| 5,000 | $1.39821 | $6,991.05 |

