



RXEF160K | |
|---|---|
DigiKey Part Number | RXEF160KHF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF160K |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 11.4 s | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.642" Dia x 0.118" T (16.30mm x 3.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 5 | $4.21000 | $21.05 |
| 10 | $3.88100 | $38.81 |
| 50 | $3.21620 | $160.81 |
| 100 | $2.96800 | $296.80 |
| 250 | $2.66836 | $667.09 |
| 500 | $2.46118 | $1,230.59 |
| 1,000 | $2.26930 | $2,269.30 |
| 5,000 | $1.87618 | $9,380.90 |


