
AF0603JR-130RL | |
---|---|
DigiKey Part Number | 13-AF0603JR-130RLTR-ND - Tape & Reel (TR) 13-AF0603JR-130RLCT-ND - Cut Tape (CT) 13-AF0603JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-130RL |
Description | RES 0 OHM JUMPER 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.11480 | $2.87 |
50 | $0.09860 | $4.93 |
100 | $0.08700 | $8.70 |
250 | $0.07292 | $18.23 |
500 | $0.06438 | $32.19 |
1,000 | $0.05690 | $56.90 |
5,000 | $0.04380 | $219.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03583 | $716.60 |
40,000 | $0.03272 | $1,308.80 |
60,000 | $0.03112 | $1,867.20 |
100,000 | $0.02931 | $2,931.00 |
140,000 | $0.02823 | $3,952.20 |
200,000 | $0.02717 | $5,434.00 |
240,000 | $0.02667 | $6,400.80 |
480,000 | $0.02493 | $11,966.40 |
500,000 | $0.02484 | $12,420.00 |