
SMAJ7.0CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ7.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ7.0CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ7.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0CA/TR13 |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.32200 | $13.22 |
100 | $0.54190 | $54.19 |
500 | $0.51730 | $258.65 |
1,000 | $0.45161 | $451.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44339 | $2,216.95 |
10,000 | $0.38592 | $3,859.20 |
15,000 | $0.37414 | $5,612.10 |