
AT1206DRD07100KL | |
---|---|
DigiKey Part Number | YAG2134TR-ND - Tape & Reel (TR) YAG2134CT-ND - Cut Tape (CT) YAG2134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206DRD07100KL |
Description | RES SMD 100K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206DRD07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $1.76500 | $17.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.52483 | $7,624.15 |
10,000 | $1.49566 | $14,956.60 |
15,000 | $1.46650 | $21,997.50 |
25,000 | $1.46450 | $36,612.50 |
50,000 | $1.44209 | $72,104.50 |