AT1206BRD075K76L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.90800
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $4.27013
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.57747
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.32397
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,045
Unit Price: $1.96000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.03634
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.76993
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.66845
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD075K76L

DigiKey Part Number
AT1206BRD075K76L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206BRD075K76L
Description
RES SMD 5.76K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRD075K76L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.02920$5,146.00
Manufacturers Standard Package