AT1206BRD07549KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.70326
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.00895
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.65230
Datasheet

Similar


Panasonic Electronic Components
In Stock: 409
Unit Price: $2.20000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.03243
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.76894
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.66759
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD07549KL

DigiKey Part Number
AT1206BRD07549KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206BRD07549KL
Description
RES SMD 549K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
549 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRD07549KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.02787$5,139.35
Manufacturers Standard Package