
AT1206BRD07287KL | |
|---|---|
DigiKey Part Number | 13-AT1206BRD07287KLTR-ND - Tape & Reel (TR) 13-AT1206BRD07287KLCT-ND - Cut Tape (CT) 13-AT1206BRD07287KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07287KL |
Description | RES SMD 287K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD07287KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.95200 | $19.52 |
| 25 | $1.80680 | $45.17 |
| 50 | $1.70740 | $85.37 |
| 100 | $1.61340 | $161.34 |
| 250 | $1.50016 | $375.04 |
| 500 | $1.42320 | $711.60 |
| 1,000 | $1.35368 | $1,353.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.21886 | $6,094.30 |
| 10,000 | $1.17140 | $11,714.00 |
| 15,000 | $1.14631 | $17,194.65 |
| 25,000 | $1.11732 | $27,933.00 |
| 35,000 | $1.09973 | $38,490.55 |
| 50,000 | $1.08231 | $54,115.50 |
| 60,000 | $1.07386 | $64,431.60 |







