AT0805DRD0769R8L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.35729
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.51689
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.23317
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.72094
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.21092
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.80719
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.42388
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.36397
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.43189
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,870
Unit Price: $2.45000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,737
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.96951
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.96951
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73102
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD0769R8L

DigiKey Part Number
AT0805DRD0769R8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD0769R8L
Description
RES SMD 69.8 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD0769R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54652$2,732.60
Manufacturers Standard Package