Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

AT0805BRD07200KL | |
|---|---|
DigiKey Part Number | 13-AT0805BRD07200KLTR-ND - Tape & Reel (TR) 13-AT0805BRD07200KLCT-ND - Cut Tape (CT) 13-AT0805BRD07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD07200KL |
Description | RES SMD 200K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.38200 | $23.82 |
| 25 | $2.08520 | $52.13 |
| 50 | $1.78840 | $89.42 |
| 100 | $1.67660 | $167.66 |
| 250 | $1.56448 | $391.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.35643 | $6,782.15 |
| 10,000 | $1.32315 | $13,231.50 |
| 15,000 | $1.31899 | $19,784.85 |
| 25,000 | $1.31482 | $32,870.50 |
| 35,000 | $1.26663 | $44,332.05 |
| 60,000 | $1.25936 | $75,561.60 |











