Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

AT0805BRD07113RL | |
|---|---|
DigiKey Part Number | AT0805BRD07113RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805BRD07113RL |
Description | RES SMD 113 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD07113RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07113RL | YAGEO | 0 | RT0805BRD07113RL-ND | $0.41399 | Similar |
| RT0805WRD07113RL | YAGEO | 0 | RT0805WRD07113RL-ND | $2.14818 | Similar |
| PAT0805E1130BST1 | Vishay Dale Thin Film | 0 | PAT0805E1130BST1-ND | $4.14216 | Upgrade |
| ERA-6AEB1130V | Panasonic Industry | 7,830 | P113DACT-ND | $0.82000 | Similar |
| PHP00805E1130BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1130BBT1-ND | $5.00788 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.53500 | $7,675.00 |







