
RP73PF2A113RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A113RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A113RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A113RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A113RBTDF |
Description | RES SMD 113 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A113RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.16200 | $21.62 |
| 25 | $2.00280 | $50.07 |
| 50 | $1.89100 | $94.55 |
| 100 | $1.78650 | $178.65 |
| 250 | $1.66204 | $415.51 |
| 500 | $1.57688 | $788.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50001 | $1,500.01 |
| 2,000 | $1.43100 | $2,862.00 |
| 3,000 | $1.39412 | $4,182.36 |
| 5,000 | $1.35117 | $6,755.85 |
| 7,000 | $1.32493 | $9,274.51 |
| 10,000 | $1.29880 | $12,988.00 |

