
AT0603BRE0739RL | |
---|---|
DigiKey Part Number | 13-AT0603BRE0739RLTR-ND - Tape & Reel (TR) 13-AT0603BRE0739RLCT-ND - Cut Tape (CT) 13-AT0603BRE0739RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRE0739RL |
Description | RES 39 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRE0739RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.33200 | $13.32 |
25 | $1.17000 | $29.25 |
50 | $1.00800 | $50.40 |
100 | $0.95820 | $95.82 |
250 | $0.90808 | $227.02 |
500 | $0.75074 | $375.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.59993 | $2,999.65 |
10,000 | $0.58327 | $5,832.70 |
15,000 | $0.57389 | $8,608.35 |