
AT0603BRD0764K9L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0764K9LTR-ND - Tape & Reel (TR) 13-AT0603BRD0764K9LCT-ND - Cut Tape (CT) 13-AT0603BRD0764K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0764K9L |
Description | RES SMD 64.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0764K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.48500 | $14.85 |
| 25 | $1.31200 | $32.80 |
| 50 | $1.14060 | $57.03 |
| 100 | $1.08590 | $108.59 |
| 250 | $1.03188 | $257.97 |
| 500 | $0.78518 | $392.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.64077 | $3,203.85 |
| 10,000 | $0.62413 | $6,241.30 |
| 15,000 | $0.61996 | $9,299.40 |
| 25,000 | $0.61580 | $15,395.00 |
| 35,000 | $0.61535 | $21,537.25 |
| 120,000 | $0.60179 | $72,214.80 |

