
AT0603BRD0741K2L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0741K2LTR-ND - Tape & Reel (TR) 13-AT0603BRD0741K2LCT-ND - Cut Tape (CT) 13-AT0603BRD0741K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0741K2L |
Description | RES SMD 41.2KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0741K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.58500 | $15.85 |
| 25 | $1.31680 | $32.92 |
| 50 | $1.05060 | $52.53 |
| 100 | $1.02030 | $102.03 |
| 250 | $0.99140 | $247.85 |
| 500 | $0.78618 | $393.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62493 | $3,124.65 |
| 10,000 | $0.60826 | $6,082.60 |
| 15,000 | $0.60256 | $9,038.40 |

